Automotive-grade operational amplifier featuring rail-to-rail input and output, a 350 kHz unity gain bandwidth, and a 0.15 V/µs slew rate. This single-channel, voltage-feedback amplifier operates from a 3.3V nominal supply voltage, with a maximum supply voltage of 6V and a maximum supply current of 33µA. It offers a minimum voltage gain of 4466.836 and a nominal common-mode reject ratio of 76. The device is housed in a 5-terminal R-PDSO-G5 package, with dimensions of 3mm length and 1.5mm width, and operates across an extended temperature range of -40°C to 125°C.
Onsemi NCV20091SN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.033 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 4466.836 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0011 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV20091SN2T1G to view detailed technical specifications.
No datasheet is available for this part.