Onsemi NCV2200SN1T1G technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Halogen Free | Halogen Free |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.3ms |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2200SN1T1G to view detailed technical specifications.
No datasheet is available for this part.