
The NCV2211DR2G is an audio amplifier from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The amplifier has a gain bandwidth product of 12MHz and a power supply rejection ratio of 75dB. It is lead free and RoHS compliant.
Onsemi NCV2211DR2G technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 12MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2211DR2G to view detailed technical specifications.
No datasheet is available for this part.
