Automotive-grade, dual-channel operational amplifier featuring zero-drift architecture for precision performance. Delivers a maximum input offset voltage of 20 µV and a typical slew rate of 0.1 V/µs. Operates with a nominal supply voltage of 3.3 V and a maximum supply current of 0.07 mA, classifying it as micropower. Housed in an 8-terminal R-PDSO-G8 package with dimensions of 3.9 x 4.9 mm, suitable for operation between -40°C and 125°C. Achieves a high common-mode reject ratio of 118 dB and a minimum voltage gain of 199526.231.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV2333DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV2333DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.07 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 20 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 118 |
| Voltage Gain-Min | 199526.231 |
| Unity Gain BW-Nom | 255 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV2333DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.