
The NCV2393DR2G is a dual ultra-low current op-amp from Onsemi, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 16V and a minimum supply voltage of 2.7V. It features an input bias current of 1pA and an output current of 2nA. The op-amp has a propagation delay of 2.1us and a quiescent current of 15uA.
Onsemi NCV2393DR2G technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 1pA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 2nA |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1us |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2393DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
