Onsemi NCV2575D2T-12G technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2575D2T-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
