
1A, 12V fixed output voltage DC-DC buck converter for surface mount applications. Features a 4.75V to 40V input voltage range and a maximum operating temperature of 125°C. Packaged in a 5-lead D2PAK, this halogen-free and lead-free component is supplied on an 800-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV2575D2T-12R4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2575D2T-12R4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
