Onsemi NCV2575D2TADJR4G technical specifications.
| Package/Case | D2PAK |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2575D2TADJR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.