
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This single-supply device offers a 100dB voltage gain and 40mA output current. Operating from a minimum supply voltage of 3V up to a maximum of 32V, it provides 50dB common mode rejection and power supply rejection ratios. The SOIC-14 package contains 4 independent amplifier circuits, suitable for operation between -40°C and 125°C.
Onsemi NCV2902DR2 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV2902DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
