
Dual general-purpose comparator IC featuring low offset voltage of 7mV and 1.5µs response time. Operates from 1V to 18V dual supply or 2V to 36V single supply, with a maximum supply current of 1mA. This bipolar technology component offers 2 channels, 16mA output current, and a voltage gain of 106.02dB. Packaged in a compact MSOP (Micro 8 lead Surface Mount) with 4000 units per tape and reel, it is halogen-free, lead-free, and RoHS compliant. Maximum power dissipation is 570mW, with an operating temperature range of -40°C to 125°C.
Onsemi NCV2903DMR2G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2903DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
