
Dual comparator IC featuring two independent channels, operating with a wide supply voltage range from 1V to 36V. This general-purpose component offers a maximum power dissipation of 570mW and a fast response time of 1.5µs. With a maximum supply current of 1mA and output current per channel of 100pA, it is suitable for automotive applications. The 8-pin SOIC package is halogen-free and lead-free, designed for tape and reel packaging.
Onsemi NCV2903DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2903DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
