
Dual general-purpose comparator IC featuring low offset voltage (5mV) and a wide operating voltage range from 1V to 36V. This bipolar technology component offers a 1.5µs response time and 16mA output current with TTL output type. Packaged in a narrow SOIC-8 case, it operates from -40°C to 125°C and is halogen-free, lead-free, and RoHS compliant. Ideal for automotive applications, it is supplied on a 2500-piece tape and reel.
Onsemi NCV2903VDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2903VDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
