
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This bipolar IC offers a 100dB voltage gain and 50dB common mode rejection ratio, suitable for single-supply operation from 3V to 32V. With a 40mA output current and 1.2mA supply current, it operates across a wide temperature range of -40°C to 125°C. Packaged in a narrow SOIC-8 body, this component is supplied on a 2500-piece tape and reel.
Onsemi NCV2904DR2 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV2904DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
