
The NCV2904VDR2G is a dual general purpose operational amplifier with a gain bandwidth product of 1MHz. It operates from a minimum supply voltage of 3V and a maximum supply voltage of 32V, with an operating temperature range of -40°C to 150°C. The op amp has a high input bias current of 45nA and an input offset voltage of 2mV. It is available in a surface mount SOIC-8 package and is RoHS compliant. The device is also compliant with AEC-Q100 for automotive applications.
Onsemi NCV2904VDR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.6V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2904VDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
