
5.0V fixed output LDO regulator, delivering up to 100mA with ±3.8% accuracy. Features ultra-high 90dB PSRR and a low dropout voltage. Operates from a 14V to 40V input range, suitable for automotive applications. Packaged in a narrow SOIC-8 surface-mount case, supplied on a 2500-piece tape and reel. RoHS compliant and lead-free.
Onsemi NCV2931AD-5.0R2G technical specifications.
| Accuracy | 3.8% |
| Package/Case | SOIC |
| Current Rating | 100mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2931AD-5.0R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
