Onsemi NCV2931AZ-5.0G technical specifications.
| Accuracy | 3.8% |
| Package/Case | TO-226-3 |
| Dropout Voltage | 160mV |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2931AZ-5.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
