
5.0V positive fixed output LDO regulator, 100mA maximum output current. Features ultra-high 90dB Power Supply Rejection Ratio (PSRR) and a low dropout voltage of 160mV. Operates with a wide input voltage range from 14V to 40V. Packaged in a 3-lead TO-263 (D2PAK) surface-mount case, this lead-free and RoHS compliant component is suitable for automotive applications.
Onsemi NCV2931D2T5.0R4G technical specifications.
| Accuracy | 5% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 160mV |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2931D2T5.0R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
