
5.0V fixed output LDO regulator, 100mA max output current, with ±5% accuracy. Features ultra-high 90dB PSRR and a low quiescent current of 30mA. Operates from a 14V to 40V input voltage range. Packaged in a DPAK (TO-252) surface mount case, this RoHS compliant component is suitable for automotive applications.
Onsemi NCV2931DT-5.0RKG technical specifications.
| Accuracy | 5% |
| Package/Case | DPAK |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2931DT-5.0RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
