Automotive-grade LDO regulator offering a fixed 3.3V output with 0.5% accuracy. Features a 100mA maximum output current and a low 350mV dropout voltage. Designed for surface mounting in a narrow SOIC-8 package, this positive voltage regulator operates from -40°C to 125°C with a maximum input voltage of 30V. Ultra-low quiescent current of 75µA and lead-free construction make it suitable for power-sensitive applications.
Onsemi NCV2951ACD3.3R2G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Height | 1.5mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2951ACD3.3R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
