
Automotive-grade LDO regulator delivering 100 mA output current with ±0.5% accuracy. Features a 350 mV dropout voltage and ultra-low 75 µA input bias current. Supports adjustable output voltages from 1.235 V up to 29 V, or a fixed 5.0 V. Operates from -40°C to 125°C, with a maximum input voltage of 30 V. Packaged in a narrow SOIC-8 surface-mount case, supplied on tape and reel.
Onsemi NCV2951ACDR2G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 29V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2951ACDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
