
Automotive-grade LDO regulator, 100 mA output current, 5.0 V or adjustable output voltage with 1% accuracy. Features a low dropout voltage of 350 mV and ultra-low quiescent current of 75 µA. Operates from -40°C to 125°C with a maximum input voltage of 30V. Packaged in a narrow SOIC-8 surface-mount case, supplied on tape and reel.
Onsemi NCV2951CDR2G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Height | 1.5mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2951CDR2G to view detailed technical specifications.
No datasheet is available for this part.
