Onsemi NCV300LSN20T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV300LSN20T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.