
Automotive-grade synchronous PWM controller for DC/DC conversion, featuring a 12V operating supply voltage and 8A output current capability at 3.3V. This non-isolated, surface-mount device operates within a -40°C to 125°C temperature range, supporting up to 470kHz switching frequency with an 83% maximum duty cycle. It includes synchronous rectification and clock synchronization, packaged in a 14-pin TSSOP on a 2500-piece tape and reel.
Onsemi NCV3011DTBR2G technical specifications.
| Package/Case | TSSOP |
| Clock Sync | Yes |
| Duty Cycle | 83% |
| Halogen Free | Halogen Free |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 83% |
| Max Frequency | 470kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 12mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3011DTBR2G to view detailed technical specifications.
No datasheet is available for this part.