Onsemi NCV3012DTBR2G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 86% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 88kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP3012 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3012DTBR2G to view detailed technical specifications.
No datasheet is available for this part.