Automotive-grade voltage detector with a 2.2V threshold, offering 2% accuracy. Features active-low reset, a maximum supply voltage of 10V, and a low operating supply current of 500nA. Designed for surface mounting in a SOT-23-5 package, this component is halogen-free, lead-free, and RoHS compliant. Operating temperature range spans from -40°C to 125°C, with a reset threshold between 2.156V and 2.244V. Supplied in a 3000-piece tape and reel.
Onsemi NCV301LSN22T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.244V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.156V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV301LSN22T1G to view detailed technical specifications.
No datasheet is available for this part.