Onsemi NCV301LSN30T1G technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV301LSN30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.