
Automotive processor supervisor IC featuring a 3.3V reset threshold and active low/open drain output. This surface-mount component, housed in a 5-pin TSOP package with gull-wing leads, offers a wide operating supply voltage range from 0.8V to 10V. It includes power fail detection and battery backup switching capabilities, operating across an automotive temperature range of -40°C to 125°C.
Onsemi NCV301LSN33T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 1.65(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 3.234V |
| Typical Reset Threshold Voltage | 3.3V |
| Maximum Reset Threshold Voltage | 3.366V |
| Min Operating Supply Voltage | 0.8V |
| Max Operating Supply Voltage | 10V |
| Power Fail Detection | Yes |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV301LSN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.