
Synchronous PWM controller operating at 300kHz with a maximum frequency of 360kHz. Features a maximum duty cycle of 84% and supports a single output with up to 10A current. Operates from a 4.7V to 28V supply voltage with a maximum supply current of 11mA. Packaged in a narrow SOIC-8 surface mount package, measuring 5mm in length, 4mm in width, and 1.5mm in height. This component is lead-free, halogen-free, and RoHS compliant, with an operating temperature range of -40°C to 140°C.
Onsemi NCV3020ADR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 84% |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 84% |
| Max Frequency | 360kHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 11mA |
| Output Current | 10A |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP3020 |
| Supply Current | 11mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3020ADR2G to view detailed technical specifications.
No datasheet is available for this part.
