
Synchronous PWM controller operating at up to 670kHz, featuring a maximum duty cycle of 80%. This surface mountable, SOIC-8 narrow body component offers a single output with a voltage of 600mV and a current capability of 10A. It operates within a supply voltage range of 4.7V to 28V, with a typical supply current of 13mA. The device is halogen-free, lead-free, and RoHS compliant, packaged in a 2500-piece tape and reel.
Onsemi NCV3020BDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 670kHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 13mA |
| Output Current | 10A |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP3020 |
| Supply Current | 13mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3020BDR2G to view detailed technical specifications.
No datasheet is available for this part.
