
The NCV3030ADR2G is a DC/DC controller from Onsemi with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 1.44MHz and has an output voltage of 3.3V. The device is RoHS compliant and lead free, with a packaging option of tape and reel. It has a supply current of 12.7mA and an output current of 3A.
Onsemi NCV3030ADR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 84% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Duty Cycle | 84% |
| Max Frequency | 1.44MHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 12.7mA |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCP3030 |
| Supply Current | 12.7mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3030ADR2G to view detailed technical specifications.
No datasheet is available for this part.
