
The NCV3030BDR2G is a DC/DC controller from Onsemi, featuring a 3.3V output voltage and 3A output current. It operates within a temperature range of -40°C to 140°C and is supplied with a maximum voltage of 28V. The device is available in a SOIC-8 package and is compliant with RoHS regulations. It has a maximum operating frequency of 2.9MHz and a duty cycle of 80%.
Onsemi NCV3030BDR2G technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 80% |
| Max Frequency | 2.9MHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 17.4mA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 17.4mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3030BDR2G to view detailed technical specifications.
No datasheet is available for this part.
