General purpose voltage detector IC with active low reset, featuring a 2% accuracy and a 2V threshold voltage. Monitors a single voltage with undervoltage and overvoltage thresholds set at 1.96V and 2.04V respectively. Operates from 800mV to 10V supply voltage with a low 500nA operating current. Surface mount TSOP package, suitable for operation between -40°C and 125°C. Packaged in a 3000-piece tape and reel.
Onsemi NCV303LSN20T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.04V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.96V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV303LSN20T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.