The NCV303LSN42T1G is a simple reset/power-on reset voltage detector from Onsemi, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device monitors a single voltage and has a threshold voltage of 4.2V. It is available in a TSOP package and is lead-free and halogen-free.
Onsemi NCV303LSN42T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.284V |
| Min Reset Threshold Voltage | 4.116V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV303LSN42T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
