
Surface mountable DC/DC controller and regulator with adjustable output voltage up to 40V and 1.5A output current. Features a wide input voltage range from 3V to 40V and a maximum switching frequency of 150kHz. Operates across a temperature range of -40°C to 125°C, housed in a halogen-free, lead-free SOIC-8 narrow body package. This component is RoHS compliant and supplied in tape and reel packaging.
Onsemi NCV3063DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Switching Frequency-Max | 150kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3063DR2G to view detailed technical specifications.
No datasheet is available for this part.
