
This surface mount DC/DC converter IC offers flexible power management with buck, boost, and inverting capabilities. Featuring a maximum output current of 1.5A and an operating supply voltage up to 40V, it supports a wide input voltage range from 3V to 40V. Achieving up to 86% efficiency, this 8-pin DFN package component operates across a temperature range of -40°C to 125°C and includes an on/off function. The device is RoHS compliant, halogen-free, and supplied on a 4000-piece tape and reel.
Onsemi NCV3064MNTXG technical specifications.
| Package/Case | DFN |
| Efficiency | 86% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3064MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
