
Automotive-grade DC-DC controller and regulator for non-inverting, inverting, step-up, and step-down applications. Features a 3V to 40V input voltage range and a 1.5A maximum output current. This surface-mount SOIC package component operates with 75% efficiency at a 250kHz switching frequency. Designed for a wide operating temperature range of -40°C to 125°C, it offers a fixed 8V output voltage.
Onsemi NCV3065DR2G technical specifications.
| Package/Case | SOIC |
| Efficiency | 75% |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Input Bias Current | -100nA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 8V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Regulator Type | SWITCHING |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| Topology | SEPIC |
| Voltage Rating | 8V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3065DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
