
Automotive-grade switching regulator IC for constant current LED driving. Features buck-boost and SEPIC topologies with a maximum output current of 1.5A. Operates from a 3V to 40V input voltage range, with a switching frequency up to 190kHz. Packaged in a 4x4mm DFN surface-mount package, this halogen-free and lead-free component offers a wide operating temperature range of -40°C to 125°C.
Onsemi NCV3065MNTXG technical specifications.
| Package/Case | DFN |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Inverter |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Switching Frequency-Max | 190kHz |
| Topology | Buck-Boost, SEPIC |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3065MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
