
High-efficiency switching regulator for constant current LED driving. Supports buck, boost, and inverting configurations with analog and PWM dimming. Features a 1.5A maximum output current and operates from a 3V to 40V input voltage range. Delivers a fixed 1V output voltage with a switching frequency up to 190kHz. Packaged in an 8-lead PDIP for through-hole mounting.
Onsemi NCV3065PG technical specifications.
| Package/Case | PDIP |
| Dimming | Analog, PWM |
| Efficiency | 75% |
| Frequency | 150kHz |
| Height | 0.135inch |
| Input Bias Current | -100nA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 8V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Regulator Type | SWITCHING |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| Voltage Rating | 8V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3065PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
