
High-efficiency (85%) buck/boost/inverting regulator IC for HB-LEDs, featuring constant current control up to 1.5A. Operates with input voltages from 3V to 40V, supporting analog and PWM dimming. Surface mountable in a narrow SOIC-8 package, this component offers a switching frequency up to 250kHz and is RoHS and Halogen Free compliant.
Onsemi NCV3066DR2G technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Efficiency | 85% |
| Frequency | 150kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Type | Fixed |
| Output Voltage | 235mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 250kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3066DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
