
Switching regulator IC for high-brightness LED driving. Features buck, boost, and inverting regulation with constant current control up to 1.5A. Operates from 3V to 40V input, offering 85% efficiency at 150kHz switching frequency. Supports analog and PWM dimming. Packaged in a 4mm x 4mm DFN, 0.95mm height, surface mount configuration.
Onsemi NCV3066MNTXG technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Efficiency | 85% |
| Frequency | 150kHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Type | Fixed |
| Output Voltage | 235mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3066MNTXG to view detailed technical specifications.
No datasheet is available for this part.
