Onsemi NCV308SN330T1G technical specifications.
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.303V |
| Min Reset Threshold Voltage | 3.296V |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 3.07V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV308SN330T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
