
The NCV3163PWG is a boost DC/DC controller from Onsemi, featuring a maximum input voltage of 40V and an output voltage of 40V. It has a maximum output current of 3.4A and is available in a SOP-16 package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is a surface mount device and is packaged in a rail/Tube with 47 units per package.
Onsemi NCV3163PWG technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV3163PWG to view detailed technical specifications.
No datasheet is available for this part.
