Onsemi NCV317BD2T technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV317BD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
