
Adjustable positive linear voltage regulator with 1.5A output current and ultra-high 80dB Power Supply Rejection Ratio (PSRR). Features a maximum input voltage of 40V and an output voltage up to 37V. Packaged in a D2PAK surface-mount case with dimensions of 10.24mm length, 10.617mm width, and 4.572mm height. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied in a 50-piece rail/tube.
Onsemi NCV317BD2TG technical specifications.
| Package/Case | D2PAK |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | NCV317 |
| Width | 10.617mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV317BD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
