Onsemi NCV317BD2TR4 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV317BD2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
