Adjustable positive linear voltage regulator with 1.5A output current and 37V maximum output voltage. Features ultra-high 80dB Power Supply Rejection Ratio (PSRR) and a 1.3V reference voltage. Operates with a 4.2V to 40V input voltage range and a 1.5A minimum current limit. Packaged in a TO-220 through-hole mount, this RoHS compliant component is suitable for automotive applications.
Onsemi NCV317BTG technical specifications.
| Package/Case | TO-220 |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.2mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV317BTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.