
Adjustable positive linear voltage regulator, 100mA output current, with a high Power Supply Rejection Ratio (PSRR). Features a wide input voltage range up to 40V and an adjustable output voltage up to 37V, with a minimum output voltage of 1.2V. Operates across a temperature range of -40°C to +125°C. Packaged in a compact SOIC-8 narrow body, surface mount configuration, supplied on a 2500-piece tape and reel. This component is halogen-free, lead-free, and RoHS compliant, designed for automotive applications and AEC-Q100 qualified.
Onsemi NCV317LBDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV317LBDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
