
Adjustable positive linear voltage regulator, 500 mA output current, with high 65 dB Power Supply Rejection Ratio (PSRR). Features a 1.275V reference voltage and 2% accuracy, supporting an adjustable output voltage range from 1.2V to 37V. Operates within a wide temperature range of -40°C to 125°C, with a maximum input voltage of 40V. Packaged in a TO-261-4 surface mount case, this RoHS compliant component is supplied on a 4000-piece tape and reel.
Onsemi NCV317MABSTT3G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.008826oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV317MABSTT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
