
Adjustable positive linear voltage regulator, 500mA output current, with 4% accuracy and high PSRR. Features a maximum input voltage of 40V and an output voltage up to 37V. Operates across a temperature range of -40°C to 125°C. Packaged in a DPAK (TO-252) surface-mount case, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi NCV317MBDTG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317M |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV317MBDTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
