Onsemi NCV317MBDTRK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV317MBDTRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.